470 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG26C0G2J471JNT00

DigiKey Part Number
445-FG26C0G2J471JNT00-ND
Manufacturer
Manufacturer Product Number
FG26C0G2J471JNT00
Description
CAP CER 470PF 630V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
470 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG26C0G2J471JNT00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA26C0G2J471JNU00TDK1 036445-181720-ND0,36000 KčParametric Equivalent
FA26C0G2J471JNU06TDK17 784445-180669-1-ND0,37000 KčParametric Equivalent
FG26C0G2J471JNT06TDK3 148445-173420-1-ND0,31000 KčParametric Equivalent
FK26C0G2J471JN000TDK722445-FK26C0G2J471JN000-ND0,33000 KčParametric Equivalent
In-Stock: 95
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
104,43100 Kč44,31 Kč
503,25040 Kč162,52 Kč
1002,88930 Kč288,93 Kč
5002,28164 Kč1 140,82 Kč
1 0002,09392 Kč2 093,92 Kč
2 5001,89612 Kč4 740,30 Kč
5 0001,77689 Kč8 884,45 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč