
FA26C0G2J471JNU00 | |
|---|---|
DigiKey Part Number | 445-181720-ND |
Manufacturer | |
Manufacturer Product Number | FA26C0G2J471JNU00 |
Description | CAP CER 470PF 630V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26C0G2J471JNU00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCE5C2J471J1K1H03B | Murata Electronics | 436 | 490-RCE5C2J471J1K1H03B-ND | 16,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,37500 Kč | 53,75 Kč |
| 50 | 3,98540 Kč | 199,27 Kč |
| 100 | 3,55920 Kč | 355,92 Kč |
| 500 | 2,84060 Kč | 1 420,30 Kč |
| 1 000 | 2,61866 Kč | 2 618,66 Kč |
| 2 500 | 2,38462 Kč | 5 961,55 Kč |
| 5 000 | 2,24355 Kč | 11 217,75 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

