
FA26C0G2J471JNU06 | |
|---|---|
DigiKey Part Number | 445-180669-1-ND - Cut Tape (CT) 445-180669-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA26C0G2J471JNU06 |
Description | CAP CER 470PF 630V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26C0G2J471JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,52200 Kč | 55,22 Kč |
| 50 | 4,10300 Kč | 205,15 Kč |
| 100 | 3,66420 Kč | 366,42 Kč |
| 500 | 2,92418 Kč | 1 462,09 Kč |
| 1 000 | 2,69572 Kč | 2 695,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,43619 Kč | 4 872,38 Kč |
| 4 000 | 2,28600 Kč | 9 144,00 Kč |
| 6 000 | 2,21081 Kč | 13 264,86 Kč |
| 10 000 | 2,12748 Kč | 21 274,80 Kč |
| 14 000 | 2,07877 Kč | 29 102,78 Kč |
| 20 000 | 2,03192 Kč | 40 638,40 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

