Similar
Parametric Equivalent
Parametric Equivalent

FG18X7R2A103KNT06 | |
|---|---|
DigiKey Part Number | 445-173280-1-ND - Cut Tape (CT) 445-173280-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG18X7R2A103KNT06 |
Description | CAP CER 10000PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18X7R2A103KNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,27600 Kč | 32,76 Kč |
| 50 | 2,36440 Kč | 118,22 Kč |
| 100 | 2,08510 Kč | 208,51 Kč |
| 500 | 1,61642 Kč | 808,21 Kč |
| 1 000 | 1,47196 Kč | 1 471,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,31458 Kč | 2 629,16 Kč |
| 4 000 | 1,21967 Kč | 4 878,68 Kč |
| 6 000 | 1,17214 Kč | 7 032,84 Kč |
| 10 000 | 1,11951 Kč | 11 195,10 Kč |
| 14 000 | 1,08875 Kč | 15 242,50 Kč |
| 20 000 | 1,05917 Kč | 21 183,40 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |




