10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG14C0G2A103JNT06

DigiKey Part Number
445-173124-1-ND - Cut Tape (CT)
445-173124-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG14C0G2A103JNT06
Description
CAP CER 10000PF 100V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG14C0G2A103JNT06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 995
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
105,43800 Kč54,38 Kč
504,03580 Kč201,79 Kč
1003,60330 Kč360,33 Kč
5002,87252 Kč1 436,26 Kč
1 0002,64722 Kč2 647,22 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0002,39146 Kč4 782,92 Kč
4 0002,24338 Kč8 973,52 Kč
6 0002,16920 Kč13 015,20 Kč
10 0002,08701 Kč20 870,10 Kč
14 0002,03897 Kč28 545,58 Kč
20 0001,99273 Kč39 854,60 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč