10000 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA18X7R2A103KNU06

DigiKey Part Number
445-174247-1-ND - Cut Tape (CT)
445-174247-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA18X7R2A103KNU06
Description
CAP CER 10000PF 100V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA18X7R2A103KNU06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 734
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
103,96900 Kč39,69 Kč
502,88940 Kč144,47 Kč
1002,55970 Kč255,97 Kč
5002,00488 Kč1 002,44 Kč
1 0001,83397 Kč1 833,97 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0001,64509 Kč3 290,18 Kč
4 0001,53280 Kč6 131,20 Kč
6 0001,47658 Kč8 859,48 Kč
10 0001,41430 Kč14 143,00 Kč
14 0001,37790 Kč19 290,60 Kč
20 0001,34289 Kč26 857,80 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč