100 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG18C0G1H101JNT00

DigiKey Part Number
445-181731-ND
Manufacturer
Manufacturer Product Number
FG18C0G1H101JNT00
Description
CAP CER 100PF 50V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG18C0G1H101JNT00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±5%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FK18C0G1H101JN020TDK4 494445-4771-ND5,88000 KčDirect
FK18C0G2A101JN020TDK779445-4379-ND6,51000 KčUpgrade
FA18C0G1H101JNU06TDK5 851445-180449-1-ND5,67000 KčParametric Equivalent
FG18C0G1H101JNT06TDK7 244445-173170-1-ND4,62000 KčParametric Equivalent
In-Stock: 205
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
102,62500 Kč26,25 Kč
501,88560 Kč94,28 Kč
1001,65460 Kč165,46 Kč
5001,26954 Kč634,77 Kč
1 0001,15069 Kč1 150,69 Kč
2 5001,02546 Kč2 563,65 Kč
5 0000,95008 Kč4 750,40 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč