
FG18C0G1H101JNT06 | |
|---|---|
DigiKey Part Number | 445-173170-1-ND - Cut Tape (CT) 445-173170-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG18C0G1H101JNT06 |
Description | CAP CER 100PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18C0G1H101JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,70900 Kč | 27,09 Kč |
| 50 | 1,94020 Kč | 97,01 Kč |
| 100 | 1,70290 Kč | 170,29 Kč |
| 500 | 1,30692 Kč | 653,46 Kč |
| 1 000 | 1,18450 Kč | 1 184,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,05305 Kč | 2 106,10 Kč |
| 4 000 | 0,97273 Kč | 3 890,92 Kč |
| 6 000 | 0,93259 Kč | 5 595,54 Kč |
| 10 000 | 0,88809 Kč | 8 880,90 Kč |
| 14 000 | 0,86209 Kč | 12 069,26 Kč |
| 20 000 | 0,83708 Kč | 16 741,60 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

