
FA28C0G2E471JNU06 | |
|---|---|
DigiKey Part Number | 445-180763-1-ND - Cut Tape (CT) 445-180763-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28C0G2E471JNU06 |
Description | CAP CER 470PF 250V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G2E471JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA26C0G2J471JNU06 | TDK | 17 784 | 445-180669-1-ND | 9,24000 Kč | Upgrade |
| RHS7J2H471J2M2H01A | Murata Electronics | 1 806 | 490-17415-1-ND | 21,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 4,99800 Kč | 49,98 Kč |
| 50 | 3,69560 Kč | 184,78 Kč |
| 100 | 3,29250 Kč | 329,25 Kč |
| 500 | 2,61258 Kč | 1 306,29 Kč |
| 1 000 | 2,40301 Kč | 2 403,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,16689 Kč | 4 333,78 Kč |
| 4 000 | 2,02914 Kč | 8 116,56 Kč |
| 6 000 | 1,96016 Kč | 11 760,96 Kč |
| 10 000 | 1,88371 Kč | 18 837,10 Kč |
| 14 000 | 1,83905 Kč | 25 746,70 Kč |
| 20 000 | 1,79609 Kč | 35 921,80 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

