
RHS7J2H471J2M2H01A | |
|---|---|
DigiKey Part Number | 490-17415-1-ND - Cut Tape (CT) 490-17415-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RHS7J2H471J2M2H01A |
Description | CAP CER 470PF 500V UNJ RADIAL |
Customer Reference | |
Detailed Description | 470 pF ±5% 500V Ceramic Capacitor UNJ Radial |
Datasheet | Datasheet |
EDA/CAD Models | RHS7J2H471J2M2H01A Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.197" L x 0.124" W (5.00mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 13,41800 Kč | 134,18 Kč |
| 50 | 10,44440 Kč | 522,22 Kč |
| 100 | 9,52470 Kč | 952,47 Kč |
| 500 | 7,97210 Kč | 3 986,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,19561 Kč | 7 793,42 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |

