Flyback Converters For For AC/DC Converters SMPS Transformer 3000Vrms Isolation 100kHz Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO2017SEO-D04V015

DigiKey Part Number
445-ECO2017SEO-D04V015-ND
Manufacturer
Manufacturer Product Number
ECO2017SEO-D04V015
Description
XFMR FLYBCK AC/DC CONV 3.18MH TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Flyback Converters For For AC/DC Converters SMPS Transformer 3000Vrms Isolation 100kHz Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ECO2017SEO-D04V015 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Type
For AC/DC Converters
Applications
Flyback Converters
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
160 ~ 288V
Voltage - Auxiliary
12V @ 300mA
Voltage - Isolation
3000Vrms
Inductance @ Frequency
3.18mH @ 10kHz
Frequency
100kHz
Operating Temperature
-30°C ~ 120°C
Mounting Type
Through Hole
Size / Dimension
0.768" L x 0.886" W (19.50mm x 22.50mm)
Height - Seated (Max)
0.945" (24.00mm)
Footprint
0.768" L x 0.886" W (19.50mm x 22.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 192
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1128,09000 Kč128,09 Kč
10115,61500 Kč1 156,15 Kč
25110,93680 Kč2 773,42 Kč
50107,50560 Kč5 375,28 Kč
210100,69143 Kč21 145,20 Kč
42097,53321 Kč40 963,95 Kč
63095,72656 Kč60 307,73 Kč
1 05093,49190 Kč98 166,49 Kč
Manufacturers Standard Package
Unit Price without VAT:128,09000 Kč
Unit Price with VAT:154,98890 Kč