
063932 | |
|---|---|
DigiKey Part Number | 118-063932-ND |
Manufacturer | |
Manufacturer Product Number | 063932 |
Description | XFMR FLYBACK TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For SMPS Transformer 4200V Isolation 44kHz ~ 132kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Applications | Flyback Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 85 ~ 265V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 4200V | |
Inductance @ Frequency | - | |
Frequency | 44kHz ~ 132kHz | |
Operating Temperature | -25°C ~ 125°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.866" L x 0.748" W (22.00mm x 19.00mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Footprint | - | |
Style | Laminated Core |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,33000 Kč | 74,33 Kč |
| 10 | 67,21500 Kč | 672,15 Kč |
| 25 | 64,53120 Kč | 1 613,28 Kč |
| 50 | 62,55720 Kč | 3 127,86 Kč |
| 100 | 60,63170 Kč | 6 063,17 Kč |
| 250 | 58,16364 Kč | 14 540,91 Kč |
| 500 | 56,35192 Kč | 28 175,96 Kč |
| 1 000 | 54,58892 Kč | 54 588,92 Kč |
| Unit Price without VAT: | 74,33000 Kč |
|---|---|
| Unit Price with VAT: | 89,93930 Kč |








