
063934 | |
|---|---|
DigiKey Part Number | 118-063934-ND |
Manufacturer | |
Manufacturer Product Number | 063934 |
Description | XFMR FLYBACK 890UH TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For SMPS Transformer 4200V Isolation 44kHz ~ 132kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Applications | Flyback Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 85 ~ 265V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 4200V | |
Inductance @ Frequency | 890µH @ 10kHz | |
Frequency | 44kHz ~ 132kHz | |
Operating Temperature | -25°C ~ 125°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.866" L x 0.748" W (22.00mm x 19.00mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Footprint | - | |
Style | Laminated Core |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,17000 Kč | 96,17 Kč |
| 10 | 86,80600 Kč | 868,06 Kč |
| 25 | 83,32840 Kč | 2 083,21 Kč |
| 50 | 80,76680 Kč | 4 038,34 Kč |
| 100 | 78,26790 Kč | 7 826,79 Kč |
| 250 | 75,06700 Kč | 18 766,75 Kč |
| 500 | 72,72028 Kč | 36 360,14 Kč |
| 1 000 | 70,43653 Kč | 70 436,53 Kč |
| Unit Price without VAT: | 96,17000 Kč |
|---|---|
| Unit Price with VAT: | 116,36570 Kč |


