
DEA251002LT-5048A1 | |
|---|---|
DigiKey Part Number | 445-DEA251002LT-5048A1TR-ND - Tape & Reel (TR) 445-DEA251002LT-5048A1CT-ND - Cut Tape (CT) 445-DEA251002LT-5048A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DEA251002LT-5048A1 |
Description | RF FILTER LOW PASS 1002MHZ 1008 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1002MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 997MHz Bandwidth 2.4dB 1008 (2520 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1002MHz (Cutoff) | |
Bandwidth | 997MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 2.4dB | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric), 4 PC Pad | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,06100 Kč | 50,61 Kč |
| 25 | 4,67000 Kč | 116,75 Kč |
| 50 | 4,39280 Kč | 219,64 Kč |
| 100 | 4,13030 Kč | 413,03 Kč |
| 250 | 3,80820 Kč | 952,05 Kč |
| 500 | 3,58184 Kč | 1 790,92 Kč |
| 1 000 | 3,36934 Kč | 3 369,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,07873 Kč | 6 157,46 Kč |
| 4 000 | 2,89605 Kč | 11 584,20 Kč |
| 6 000 | 2,79427 Kč | 16 765,62 Kč |
| 10 000 | 2,67111 Kč | 26 711,10 Kč |
| 14 000 | 2,59297 Kč | 36 301,58 Kč |
| 20 000 | 2,51260 Kč | 50 252,00 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |





