
GSTP0240S | |
|---|---|
DigiKey Part Number | 4786-GSTP0240STR-ND - Tape & Reel (TR) 4786-GSTP0240SCT-ND - Cut Tape (CT) 4786-GSTP0240SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSTP0240S |
Description | DIODE SCHOTTKY 40V 2A SOD323HS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SOD-323HS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323HS | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,30500 Kč | 43,05 Kč |
| 100 | 2,68560 Kč | 268,56 Kč |
| 500 | 1,98432 Kč | 992,16 Kč |
| 1 000 | 1,75669 Kč | 1 756,69 Kč |
| 2 000 | 1,56477 Kč | 3 129,54 Kč |
| 5 000 | 1,35651 Kč | 6 782,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,16189 Kč | 17 428,35 Kč |
| 30 000 | 1,06382 Kč | 31 914,60 Kč |
| 45 000 | 1,01385 Kč | 45 623,25 Kč |
| 75 000 | 0,95769 Kč | 71 826,75 Kč |
| 105 000 | 0,92444 Kč | 97 066,20 Kč |
| 150 000 | 0,89212 Kč | 133 818,00 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |



