
MEA2010PE220T001 | |
|---|---|
DigiKey Part Number | 445-6713-2-ND - Tape & Reel (TR) 445-6713-1-ND - Cut Tape (CT) 445-6713-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEA2010PE220T001 |
Description | FILTER LC 22PF 250MHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LC EMI Filter 2nd Order Low Pass 4 Channel C = 22pF 100 mA 0804 (2010 Metric), Array, 10 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | MEA2010PE220T001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | LC | |
Number of Channels | 4 | |
Center / Cutoff Frequency | 250MHz (Cutoff) | |
Attenuation Value | 20dB @ 470MHz ~ 3GHz | |
Resistance - Channel (Ohms) | - | |
Current | 100 mA | |
Values | C = 22pF | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | 6.3V | |
Mounting Type | Surface Mount | |
Package / Case | 0804 (2010 Metric), Array, 10 PC Pad | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height | 0.031" (0.79mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 10,12100 Kč | 101,21 Kč |
| 25 | 9,32320 Kč | 233,08 Kč |
| 50 | 8,76460 Kč | 438,23 Kč |
| 100 | 8,24170 Kč | 824,17 Kč |
| 250 | 7,60128 Kč | 1 900,32 Kč |
| 500 | 7,14940 Kč | 3 574,70 Kč |
| 1 000 | 6,72524 Kč | 6 725,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,78096 Kč | 23 123,84 Kč |
| 8 000 | 5,43791 Kč | 43 503,28 Kč |
| 12 000 | 5,24660 Kč | 62 959,20 Kč |
| 20 000 | 5,01506 Kč | 100 301,20 Kč |
| 28 000 | 4,86803 Kč | 136 304,84 Kč |
| 40 000 | 4,71680 Kč | 188 672,00 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |






