Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CGJ3E2C0G2A151J080AA | |
|---|---|
DigiKey Part Number | 445-9126-2-ND - Tape & Reel (TR) 445-9126-1-ND - Cut Tape (CT) 445-9126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ3E2C0G2A151J080AA |
Description | CAP CER 150PF 100V C0G 0603 |
Customer Reference | |
Detailed Description | 150 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E2C0G2A151J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2C0G2A151J080AA | TDK | 620 | 445-5726-1-ND | 2,73000 Kč | Parametric Equivalent |
| KAM15ACG2A151JT | KYOCERA AVX | 456 | 478-KAM15ACG2A151JTCT-ND | 3,15000 Kč | Direct |
| AC0603JRNPO0BN151 | YAGEO | 4 984 | 13-AC0603JRNPO0BN151CT-ND | 3,15000 Kč | Parametric Equivalent |
| C0603C151J1GACAUTO | KEMET | 44 859 | 399-15897-1-ND | 6,30000 Kč | Parametric Equivalent |
| GCM1885C2A151JA16D | Murata Electronics | 24 350 | 490-4946-1-ND | 2,10000 Kč | Parametric Equivalent |







