150 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C151J1GACAUTO

DigiKey Part Number
399-15897-2-ND - Tape & Reel (TR)
399-15897-1-ND - Cut Tape (CT)
399-15897-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C151J1GACAUTO
Description
CAP CER 150PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
150 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C151J1GACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44 859
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
103,69600 Kč36,96 Kč
502,68360 Kč134,18 Kč
1002,37490 Kč237,49 Kč
5001,85286 Kč926,43 Kč
1 0001,69223 Kč1 692,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,45128 Kč5 805,12 Kč
8 0001,36183 Kč10 894,64 Kč
12 0001,31705 Kč15 804,60 Kč
20 0001,26743 Kč25 348,60 Kč
28 0001,23842 Kč34 675,76 Kč
40 0001,21051 Kč48 420,40 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč