
AC0603JRNPO0BN151 | |
|---|---|
DigiKey Part Number | 13-AC0603JRNPO0BN151TR-ND - Tape & Reel (TR) 13-AC0603JRNPO0BN151CT-ND - Cut Tape (CT) 13-AC0603JRNPO0BN151DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JRNPO0BN151 |
Description | CAP CER 150PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JRNPO0BN151 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,72200 Kč | 17,22 Kč |
| 50 | 1,21360 Kč | 60,68 Kč |
| 100 | 1,05410 Kč | 105,41 Kč |
| 500 | 0,78868 Kč | 394,34 Kč |
| 1 000 | 0,70700 Kč | 707,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,55697 Kč | 2 227,88 Kč |
| 8 000 | 0,51382 Kč | 4 110,56 Kč |
| 12 000 | 0,49223 Kč | 5 906,76 Kč |
| 20 000 | 0,46830 Kč | 9 366,00 Kč |
| 28 000 | 0,45431 Kč | 12 720,68 Kč |
| 40 000 | 0,44087 Kč | 17 634,80 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

