47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGJ2B2C0G1H470J050BA

DigiKey Part Number
445-13296-2-ND - Tape & Reel (TR)
445-13296-1-ND - Cut Tape (CT)
445-13296-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ2B2C0G1H470J050BA
Description
CAP CER 47PF 50V C0G 0402
Customer Reference
Detailed Description
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ2B2C0G1H470J050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B2C0G1H470J050BATDK201 245445-5592-1-ND2,10000 KčDirect
AC0402JRNPO9BN470YAGEO6 070311-3025-1-ND2,10000 KčDirect
AQ0402JRNPO9BN470YAGEO8 31513-AQ0402JRNPO9BN470CT-ND3,78000 KčDirect
GRT1555C1H470JA02JMurata Electronics81 481490-GRT1555C1H470JA02JCT-ND2,10000 KčDirect
C0402T470K5GACTUKEMET0399-C0402T470K5GACTUTR-ND5,26586 KčSimilar
In-Stock: 372
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,57500 Kč15,75 Kč
501,10020 Kč55,01 Kč
1000,95540 Kč95,54 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,59600 Kč15,96 Kč
501,10440 Kč55,22 Kč
1000,95540 Kč95,54 Kč
5000,70134 Kč350,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč