
GRT1555C1H470JA02J | |
|---|---|
DigiKey Part Number | 490-GRT1555C1H470JA02JTR-ND - Tape & Reel (TR) 490-GRT1555C1H470JA02JCT-ND - Cut Tape (CT) 490-GRT1555C1H470JA02JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT1555C1H470JA02J |
Description | CAP CER 47PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1555C1H470JA02J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,63000 Kč | 6,30 Kč |
| 50 | 0,42420 Kč | 21,21 Kč |
| 100 | 0,36330 Kč | 36,33 Kč |
| 500 | 0,25702 Kč | 128,51 Kč |
| 1 000 | 0,22447 Kč | 224,47 Kč |
| 2 500 | 0,19074 Kč | 476,85 Kč |
| 5 000 | 0,17038 Kč | 851,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,12199 Kč | 6 099,50 Kč |
| 100 000 | 0,11354 Kč | 11 354,00 Kč |
| 150 000 | 0,10932 Kč | 16 398,00 Kč |
| 250 000 | 0,10463 Kč | 26 157,50 Kč |
| 350 000 | 0,10189 Kč | 35 661,50 Kč |
| 500 000 | 0,09926 Kč | 49 630,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

