47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA2B2C0G1H470J050BA

DigiKey Part Number
445-5592-2-ND - Tape & Reel (TR)
445-5592-1-ND - Cut Tape (CT)
445-5592-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B2C0G1H470J050BA
Description
CAP CER 47PF 50V C0G 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B2C0G1H470J050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B2NP01H470J050BATDK8 641445-12142-1-ND2,31000 KčDirect
CGJ2B2C0G1H470J050BATDK372445-13296-1-ND2,73000 KčDirect
GCM1555C1H470FA16DMurata Electronics166 304490-16445-1-ND2,10000 KčUpgrade
GCM1555C1H470GA16DMurata Electronics71 449490-16444-1-ND2,10000 KčUpgrade
GCQ1555C1H470GB01DMurata Electronics9 550490-GCQ1555C1H470GB01DCT-ND5,46000 KčUpgrade
In-Stock: 201 245
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,07100 Kč10,71 Kč
500,73500 Kč36,75 Kč
1000,63410 Kč63,41 Kč
5000,46154 Kč230,77 Kč
1 0000,40862 Kč408,62 Kč
2 5000,35327 Kč883,17 Kč
5 0000,31993 Kč1 599,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,28421 Kč2 842,10 Kč
20 0000,26236 Kč5 247,20 Kč
30 0000,25142 Kč7 542,60 Kč
50 0000,23930 Kč11 965,00 Kč
70 0000,23222 Kč16 255,40 Kč
100 0000,22541 Kč22 541,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč