
GCQ1555C1H470GB01D | |
|---|---|
DigiKey Part Number | 490-GCQ1555C1H470GB01DTR-ND - Tape & Reel (TR) 490-GCQ1555C1H470GB01DCT-ND - Cut Tape (CT) 490-GCQ1555C1H470GB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H470GB01D |
Description | CAP CER 47PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H470GB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1555C1H470GA16D | Murata Electronics | 71 449 | 490-16444-1-ND | 2,10000 Kč | Parametric Equivalent |
| AC0402GRNPO9BN470 | YAGEO | 8 838 | 13-AC0402GRNPO9BN470CT-ND | 2,31000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,21300 Kč | 32,13 Kč |
| 50 | 2,30980 Kč | 115,49 Kč |
| 100 | 2,03680 Kč | 203,68 Kč |
| 500 | 1,57736 Kč | 788,68 Kč |
| 1 000 | 1,43563 Kč | 1 435,63 Kč |
| 2 500 | 1,28608 Kč | 3 215,20 Kč |
| 5 000 | 1,19613 Kč | 5 980,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,09003 Kč | 10 900,30 Kč |
| 20 000 | 1,03083 Kč | 20 616,60 Kč |
| 30 000 | 1,00118 Kč | 30 035,40 Kč |
| 50 000 | 0,96833 Kč | 48 416,50 Kč |
| 70 000 | 0,94912 Kč | 66 438,40 Kč |
| 100 000 | 0,93065 Kč | 93 065,00 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

