
AC0402GRNPO9BN470 | |
|---|---|
DigiKey Part Number | 13-AC0402GRNPO9BN470TR-ND - Tape & Reel (TR) 13-AC0402GRNPO9BN470CT-ND - Cut Tape (CT) 13-AC0402GRNPO9BN470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402GRNPO9BN470 |
Description | CAP CER 47PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±2% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,23900 Kč | 12,39 Kč |
| 50 | 0,86100 Kč | 43,05 Kč |
| 100 | 0,74330 Kč | 74,33 Kč |
| 500 | 0,54636 Kč | 273,18 Kč |
| 1 000 | 0,48589 Kč | 485,89 Kč |
| 2 500 | 0,42206 Kč | 1 055,15 Kč |
| 5 000 | 0,38376 Kč | 1 918,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,33549 Kč | 3 354,90 Kč |
| 20 000 | 0,31081 Kč | 6 216,20 Kč |
| 30 000 | 0,29847 Kč | 8 954,10 Kč |
| 50 000 | 0,28480 Kč | 14 240,00 Kč |
| 70 000 | 0,27680 Kč | 19 376,00 Kč |
| 100 000 | 0,26912 Kč | 26 912,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

