CGB3B3X5R0J475K055AB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


YAGEO
In Stock: 15 646
Unit Price: 4,41000 Kč
Datasheet

Similar


YAGEO
In Stock: 122 947
Unit Price: 4,41000 Kč
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 606 323
Unit Price: 2,10000 Kč
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 230 319
Unit Price: 2,10000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 4 615
Unit Price: 166,09000 Kč
Datasheet
4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGB3B3X5R0J475K055AB

DigiKey Part Number
445-7487-2-ND - Tape & Reel (TR)
445-7487-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGB3B3X5R0J475K055AB
Description
CAP CER 4.7UF 6.3V X5R 0603
Customer Reference
Detailed Description
4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGB3B3X5R0J475K055AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low Profile
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0603KPX5R5BB475YAGEO15 64613-CC0603KPX5R5BB475CT-ND4,41000 KčSimilar
CC0603KRX5R5BB475YAGEO122 947311-1521-1-ND4,41000 KčSimilar
CL10A475KQ8NNNCSamsung Electro-Mechanics606 3231276-1045-1-ND2,10000 KčSimilar
CL10A475KQ8NNWCSamsung Electro-Mechanics230 3191276-1902-1-ND2,10000 KčSimilar
LD036D475KAB2AKYOCERA AVX4 615478-7500-1-ND166,09000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes