
CL10A475KQ8NNWC | |
|---|---|
DigiKey Part Number | 1276-1902-2-ND - Tape & Reel (TR) 1276-1902-1-ND - Cut Tape (CT) 1276-1902-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10A475KQ8NNWC |
Description | CAP CER 4.7UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10A475KQ8NNWC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL10A475KA8NQNC | Samsung Electro-Mechanics | 617 930 | 1276-1900-1-ND | 6,72000 Kč | Upgrade |
| CL10A475KO8NNNC | Samsung Electro-Mechanics | 237 842 | 1276-1784-1-ND | 2,52000 Kč | Upgrade |
| CL10A475KQ8NNNC | Samsung Electro-Mechanics | 624 059 | 1276-1045-1-ND | 2,10000 Kč | Parametric Equivalent |
| 0603ZD475KAT2A | KYOCERA AVX | 38 054 | 478-7943-1-ND | 7,77000 Kč | Upgrade |
| C1608X5R1C475K080AC | TDK | 649 495 | 445-7478-1-ND | 5,04000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,88200 Kč | 8,82 Kč |
| 50 | 0,59640 Kč | 29,82 Kč |
| 100 | 0,51240 Kč | 51,24 Kč |
| 500 | 0,36830 Kč | 184,15 Kč |
| 1 000 | 0,32463 Kč | 324,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,25912 Kč | 1 036,48 Kč |
| 8 000 | 0,23489 Kč | 1 879,12 Kč |
| 12 000 | 0,22279 Kč | 2 673,48 Kč |
| 20 000 | 0,20938 Kč | 4 187,60 Kč |
| 28 000 | 0,20155 Kč | 5 643,40 Kč |
| 40 000 | 0,19402 Kč | 7 760,80 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

