
LD036D475KAB2A | |
|---|---|
DigiKey Part Number | 478-7500-2-ND - Tape & Reel (TR) 478-7500-1-ND - Cut Tape (CT) 478-7500-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD036D475KAB2A |
Description | CAP CER 4.7UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD036D475KAB2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 83,58998 Kč | 334 359,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,19000 Kč | 160,19 Kč |
| 10 | 119,35400 Kč | 1 193,54 Kč |
| 50 | 103,07760 Kč | 5 153,88 Kč |
| 100 | 98,04460 Kč | 9 804,46 Kč |
| 500 | 95,81454 Kč | 47 907,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,33000 Kč | 158,33 Kč |
| 10 | 117,97000 Kč | 1 179,70 Kč |
| 50 | 101,88280 Kč | 5 094,14 Kč |
| 100 | 96,90810 Kč | 9 690,81 Kč |
| 500 | 94,70392 Kč | 47 351,96 Kč |
| Unit Price without VAT: | 158,33000 Kč |
|---|---|
| Unit Price with VAT: | 191,57930 Kč |

