
CGA5L1X7R1E106K160AE | |
|---|---|
DigiKey Part Number | 445-8806-2-ND - Tape & Reel (TR) 445-8806-1-ND - Cut Tape (CT) 445-8806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L1X7R1E106K160AE |
Description | CAP CER 10UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L1X7R1E106K160AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L1X7R1V106K160AE | TDK | 172 | 445-172483-1-ND | 23,31000 Kč | Upgrade |
| CNA5L1X7R1E106K160AE | TDK | 7 471 | 445-CNA5L1X7R1E106K160AECT-ND | 24,15000 Kč | Parametric Equivalent |
| C1206X106K3RACAUTO | KEMET | 96 | 399-15730-1-ND | 27,93000 Kč | Direct |
| CL31B106KAHVPJE | Samsung Electro-Mechanics | 189 | 1276-CL31B106KAHVPJECT-ND | 13,02000 Kč | Direct |
| C1206X106J3RACAUTO | KEMET | 28 636 | 399-15736-1-ND | 34,86000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 14,55200 Kč | 145,52 Kč |
| 50 | 11,34320 Kč | 567,16 Kč |
| 100 | 10,35830 Kč | 1 035,83 Kč |
| 500 | 8,69192 Kč | 4 345,96 Kč |
| 1 000 | 8,17662 Kč | 8 176,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,53104 Kč | 15 062,08 Kč |
| 4 000 | 7,19203 Kč | 28 768,12 Kč |
| 6 000 | 7,02215 Kč | 42 132,90 Kč |
| 10 000 | 6,83386 Kč | 68 338,60 Kč |
| 14 000 | 6,72377 Kč | 94 132,78 Kč |
| 20 000 | 6,61785 Kč | 132 357,00 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |

