
CGA5L1X7R1V106K160AE | |
|---|---|
DigiKey Part Number | 445-172483-2-ND - Tape & Reel (TR) 445-172483-1-ND - Cut Tape (CT) 445-172483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L1X7R1V106K160AE |
Description | CAP CER 10UF 35V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L1X7R1V106K160AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ31CD7YA106KE02L | Murata Electronics | 26 464 | 490-GCJ31CD7YA106KE02LCT-ND | 21,21000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 15,05600 Kč | 150,56 Kč |
| 50 | 11,76720 Kč | 588,36 Kč |
| 100 | 10,75310 Kč | 1 075,31 Kč |
| 500 | 9,03922 Kč | 4 519,61 Kč |
| 1 000 | 8,50902 Kč | 8 509,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,84202 Kč | 15 684,04 Kč |
| 4 000 | 7,49309 Kč | 29 972,36 Kč |
| 6 000 | 7,31826 Kč | 43 909,56 Kč |
| 10 000 | 7,12450 Kč | 71 245,00 Kč |
| 14 000 | 7,01119 Kč | 98 156,66 Kč |
| 20 000 | 6,90219 Kč | 138 043,80 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |

