
C1206X106K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-15730-2-ND - Tape & Reel (TR) 399-15730-1-ND - Cut Tape (CT) 399-15730-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X106K3RACAUTO |
Description | CAP CER 10UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X106K3RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.077" (1.95mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X106J3RACAUTO | KEMET | 28 636 | 399-15736-1-ND | 34,86000 Kč | Upgrade |
| CGA5L1X7R1E106K160AE | TDK | 1 958 | 445-8806-1-ND | 22,68000 Kč | Direct |
| CL31B106KAHVPJE | Samsung Electro-Mechanics | 189 | 1276-CL31B106KAHVPJECT-ND | 13,02000 Kč | Direct |
| CNA5L1X7R1E106K160AE | TDK | 7 471 | 445-CNA5L1X7R1E106K160AECT-ND | 24,15000 Kč | Direct |
| CGA5L1X7R1V106K160AE | TDK | 172 | 445-172483-1-ND | 23,31000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 18,22600 Kč | 182,26 Kč |
| 50 | 14,38360 Kč | 719,18 Kč |
| 100 | 13,19930 Kč | 1 319,93 Kč |
| 500 | 11,19698 Kč | 5 598,49 Kč |
| 1 000 | 10,57753 Kč | 10 577,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,06760 Kč | 20 135,20 Kč |
| 4 000 | 9,64769 Kč | 38 590,76 Kč |
| 6 000 | 9,43734 Kč | 56 624,04 Kč |
| 10 000 | 9,20420 Kč | 92 042,00 Kč |
| 14 000 | 9,06784 Kč | 126 949,76 Kč |
| 20 000 | 8,93665 Kč | 178 733,00 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |

