10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA5L1X7R1E106K160AE

DigiKey Part Number
445-8806-2-ND - Tape & Reel (TR)
445-8806-1-ND - Cut Tape (CT)
445-8806-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L1X7R1E106K160AE
Description
CAP CER 10UF 25V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L1X7R1E106K160AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.075" (1.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA5L1X7R1V106K160AETDK172445-172483-1-ND0,94000 KčUpgrade
CNA5L1X7R1E106K160AETDK7 371445-CNA5L1X7R1E106K160AECT-ND0,98000 KčParametric Equivalent
C1206X106K3RACAUTOKEMET96399-15730-1-ND1,13000 KčDirect
CL31B106KAHVPJESamsung Electro-Mechanics1891276-CL31B106KAHVPJECT-ND0,53000 KčDirect
C1206X106J3RACAUTOKEMET28 408399-15736-1-ND1,41000 KčUpgrade
In-Stock: 1 958
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,68000 Kč22,68 Kč
1014,55200 Kč145,52 Kč
5011,34320 Kč567,16 Kč
10010,35830 Kč1 035,83 Kč
5008,69192 Kč4 345,96 Kč
1 0008,17662 Kč8 176,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,53104 Kč15 062,08 Kč
4 0007,19203 Kč28 768,12 Kč
6 0007,02215 Kč42 132,90 Kč
10 0006,83386 Kč68 338,60 Kč
14 0006,72377 Kč94 132,78 Kč
20 0006,61785 Kč132 357,00 Kč
Manufacturers Standard Package
Unit Price without VAT:22,68000 Kč
Unit Price with VAT:27,44280 Kč