
CGA3E2C0G1H472J080AA | |
|---|---|
DigiKey Part Number | 445-6912-2-ND - Tape & Reel (TR) 445-6912-1-ND - Cut Tape (CT) 445-6912-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G1H472J080AA |
Description | CAP CER 4700PF 50V C0G 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G1H472J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2NP01H472J080AA | TDK | 6 086 | 445-12415-1-ND | 5,88000 Kč | Direct |
| CGA3E1C0G2A472J080AC | TDK | 24 365 | 445-172684-1-ND | 4,83000 Kč | Upgrade |
| CGJ3E2C0G1H472J080AA | TDK | 4 604 | 445-8111-1-ND | 6,72000 Kč | Parametric Equivalent |
| C0603C472J1GACAUTO | KEMET | 6 075 | 399-15940-1-ND | 7,98000 Kč | Upgrade |
| C0603C472J1HACAUTO | KEMET | 26 750 | 399-15859-1-ND | 9,87000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,83500 Kč | 28,35 Kč |
| 50 | 2,03260 Kč | 101,63 Kč |
| 100 | 1,78690 Kč | 178,69 Kč |
| 500 | 1,37410 Kč | 687,05 Kč |
| 1 000 | 1,24686 Kč | 1 246,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,02623 Kč | 4 104,92 Kč |
| 8 000 | 0,95751 Kč | 7 660,08 Kč |
| 12 000 | 0,92312 Kč | 11 077,44 Kč |
| 20 000 | 0,88502 Kč | 17 700,40 Kč |
| 28 000 | 0,86275 Kč | 24 157,00 Kč |
| 40 000 | 0,84132 Kč | 33 652,80 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

