
CGA3E2NP01H472J080AA | |
|---|---|
DigiKey Part Number | 445-12415-2-ND - Tape & Reel (TR) 445-12415-1-ND - Cut Tape (CT) 445-12415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2NP01H472J080AA |
Description | CAP CER 4700PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2NP01H472J080AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,46500 Kč | 34,65 Kč |
| 50 | 2,51140 Kč | 125,57 Kč |
| 100 | 2,21740 Kč | 221,74 Kč |
| 500 | 1,72478 Kč | 862,39 Kč |
| 1 000 | 1,57254 Kč | 1 572,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,30644 Kč | 5 225,76 Kč |
| 8 000 | 1,22432 Kč | 9 794,56 Kč |
| 12 000 | 1,18319 Kč | 14 198,28 Kč |
| 20 000 | 1,13761 Kč | 22 752,20 Kč |
| 28 000 | 1,11096 Kč | 31 106,88 Kč |
| 40 000 | 1,08533 Kč | 43 413,20 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

