
C0603C472J1HACAUTO | |
|---|---|
DigiKey Part Number | 399-15859-2-ND - Tape & Reel (TR) 399-15859-1-ND - Cut Tape (CT) 399-15859-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C472J1HACAUTO |
Description | CAP CER 4700PF 100V X8R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C472J1HACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 5,98400 Kč | 59,84 Kč |
| 50 | 4,45160 Kč | 222,58 Kč |
| 100 | 3,98330 Kč | 398,33 Kč |
| 500 | 3,19212 Kč | 1 596,06 Kč |
| 1 000 | 2,94770 Kč | 2 947,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,58165 Kč | 10 326,60 Kč |
| 8 000 | 2,44561 Kč | 19 564,88 Kč |
| 12 000 | 2,37750 Kč | 28 530,00 Kč |
| 20 000 | 2,30198 Kč | 46 039,60 Kč |
| 28 000 | 2,25785 Kč | 63 219,80 Kč |
| 40 000 | 2,21538 Kč | 88 615,20 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

