
CGA2B2C0G1H471J050BA | |
|---|---|
DigiKey Part Number | 445-5604-2-ND - Tape & Reel (TR) 445-5604-1-ND - Cut Tape (CT) 445-5604-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2C0G1H471J050BA |
Description | CAP CER 470PF 50V C0G 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2C0G1H471J050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B2NP01H471J050BA | TDK | 18 412 | 445-12141-1-ND | 0,10000 Kč | Direct |
| CGA2B2C0G2A471J050BA | TDK | 24 585 | 445-15518-1-ND | 0,15000 Kč | Upgrade |
| CGA2B2NP02A471J050BA | TDK | 10 111 | 445-CGA2B2NP02A471J050BACT-ND | 0,11000 Kč | Upgrade |
| C0402C471J1GACAUTO | KEMET | 22 830 | 399-15760-1-ND | 0,37000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,96600 Kč | 9,66 Kč |
| 50 | 0,65940 Kč | 32,97 Kč |
| 100 | 0,56480 Kč | 56,48 Kč |
| 500 | 0,40988 Kč | 204,94 Kč |
| 1 000 | 0,36201 Kč | 362,01 Kč |
| 2 500 | 0,31186 Kč | 779,65 Kč |
| 5 000 | 0,28171 Kč | 1 408,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,24958 Kč | 2 495,80 Kč |
| 20 000 | 0,22978 Kč | 4 595,60 Kč |
| 30 000 | 0,21988 Kč | 6 596,40 Kč |
| 50 000 | 0,20891 Kč | 10 445,50 Kč |
| 70 000 | 0,20249 Kč | 14 174,30 Kč |
| 100 000 | 0,19633 Kč | 19 633,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


