
CGA2B2NP02A471J050BA | |
|---|---|
DigiKey Part Number | 445-CGA2B2NP02A471J050BATR-ND - Tape & Reel (TR) 445-CGA2B2NP02A471J050BACT-ND - Cut Tape (CT) 445-CGA2B2NP02A471J050BADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2NP02A471J050BA |
Description | CAP CER 470PF 100V NP0 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2NP02A471J050BA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,68000 Kč | 16,80 Kč |
| 50 | 1,17580 Kč | 58,79 Kč |
| 100 | 1,02050 Kč | 102,05 Kč |
| 500 | 0,76264 Kč | 381,32 Kč |
| 1 000 | 0,68327 Kč | 683,27 Kč |
| 2 500 | 0,59945 Kč | 1 498,62 Kč |
| 5 000 | 0,54914 Kč | 2 745,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,49322 Kč | 4 932,20 Kč |
| 20 000 | 0,46013 Kč | 9 202,60 Kč |
| 30 000 | 0,44356 Kč | 13 306,80 Kč |
| 50 000 | 0,42521 Kč | 21 260,50 Kč |
| 70 000 | 0,41448 Kč | 29 013,60 Kč |
| 100 000 | 0,40417 Kč | 40 417,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

