
CEU4J2X7R1H223K125AE | |
|---|---|
DigiKey Part Number | 445-7857-2-ND - Tape & Reel (TR) 445-7857-1-ND - Cut Tape (CT) 445-7857-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CEU4J2X7R1H223K125AE |
Description | CAP CER 0.022UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CEU4J2X7R1H223K125AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J2X7R2A223K125AE | TDK | 3 820 | 445-173795-1-ND | 5,46000 Kč | Upgrade |
| CGA4J3X7R2E223K125AE | TDK | 2 | 445-8780-1-ND | 5,04000 Kč | Upgrade |
| AS0805KRX7R9BB223 | YAGEO | 1 050 | 311-4574-1-ND | 5,25000 Kč | Direct |
| C0805X223K5RACAUTO | KEMET | 7 010 | 399-16460-1-ND | 9,24000 Kč | Direct |
| GCJ216R71H223KA01D | Murata Electronics | 12 101 | 490-5842-1-ND | 10,50000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,61200 Kč | 36,12 Kč |
| 50 | 2,62480 Kč | 131,24 Kč |
| 100 | 2,32240 Kč | 232,24 Kč |
| 500 | 1,81044 Kč | 905,22 Kč |
| 1 000 | 1,65254 Kč | 1 652,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,47910 Kč | 2 958,20 Kč |
| 4 000 | 1,37542 Kč | 5 501,68 Kč |
| 6 000 | 1,32354 Kč | 7 941,24 Kč |
| 10 000 | 1,26601 Kč | 12 660,10 Kč |
| 14 000 | 1,23240 Kč | 17 253,60 Kč |
| 20 000 | 1,20007 Kč | 24 001,40 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |



