


AS0805KRX7R9BB223 | |
|---|---|
DigiKey Part Number | 311-4574-2-ND - Tape & Reel (TR) 311-4574-1-ND - Cut Tape (CT) 311-4574-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS0805KRX7R9BB223 |
Description | CAP CER 0.022UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AS0805KRX7R9BB223 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CEU4J2X7R1H223K125AE | TDK | 147 | 445-7857-1-ND | 6,09000 Kč | Direct |
| C0805X223K5RACAUTO | KEMET | 7 010 | 399-16460-1-ND | 9,24000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,06600 Kč | 30,66 Kč |
| 50 | 2,20060 Kč | 110,03 Kč |
| 100 | 1,93810 Kč | 193,81 Kč |
| 500 | 1,49632 Kč | 748,16 Kč |
| 1 000 | 1,36025 Kč | 1 360,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,10140 Kč | 4 405,60 Kč |
| 8 000 | 1,02935 Kč | 8 234,80 Kč |
| 12 000 | 0,99329 Kč | 11 919,48 Kč |
| 20 000 | 0,95332 Kč | 19 066,40 Kč |
| 28 000 | 0,92997 Kč | 26 039,16 Kč |
| 40 000 | 0,90751 Kč | 36 300,40 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

