0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ216R71H223KA01D

DigiKey Part Number
490-5842-2-ND - Tape & Reel (TR)
490-5842-1-ND - Cut Tape (CT)
490-5842-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ216R71H223KA01D
Description
CAP CER 0.022UF 50V X7R 0805
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ216R71H223KA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.024" (0.60mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCJ216R72A223KA01DMurata Electronics7 177490-5817-1-ND12,18000 KčUpgrade
CEU4J2X7R1H223K125AETDK147445-7857-1-ND6,09000 KčSimilar
In-Stock: 12 101
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
106,38300 Kč63,83 Kč
504,77080 Kč238,54 Kč
1004,27310 Kč427,31 Kč
5003,43738 Kč1 718,69 Kč
1 0003,17910 Kč3 179,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,71195 Kč10 847,80 Kč
8 0002,57215 Kč20 577,20 Kč
12 0002,50214 Kč30 025,68 Kč
20 0002,42453 Kč48 490,60 Kč
28 0002,37916 Kč66 616,48 Kč
40 0002,33552 Kč93 420,80 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč