Upgrade
Upgrade
Similar
Similar
Similar

C3225C0G2J822K125AA | |
|---|---|
DigiKey Part Number | 445-14887-2-ND - Tape & Reel (TR) 445-14887-1-ND - Cut Tape (CT) 445-14887-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225C0G2J822K125AA |
Description | CAP CER 8200PF 630V C0G 1210 |
Customer Reference | |
Detailed Description | 8200 pF ±10% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225C0G2J822K125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225C0G2J822J125AA | TDK | 3 007 | 445-14886-1-ND | 18,90000 Kč | Upgrade |
| C3225NP02J822J125AA | TDK | 1 865 | 445-172543-1-ND | 20,58000 Kč | Upgrade |
| 1210J6300822JXT | Knowles Syfer | 0 | 1210J6300822JXT-ND | 8,57380 Kč | Similar |
| 1210J6300822KXT | Knowles Syfer | 0 | 1210J6300822KXT-ND | 7,46280 Kč | Similar |
| C1210C822JBRACTU | KEMET | 0 | 399-C1210C822JBRACTUTR-ND | 10,97083 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,42886 Kč | 12 857,72 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |




