
C3216X8R2A224K160AB | |
|---|---|
DigiKey Part Number | 445-14856-2-ND - Tape & Reel (TR) 445-14856-1-ND - Cut Tape (CT) 445-14856-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X8R2A224K160AB |
Description | CAP CER 0.22UF 100V X8R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X8R2A224K160AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL31B224KBFNNNE | Samsung Electro-Mechanics | 100 701 | 1276-1106-1-ND | 2,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 Kč | 10,43 Kč |
| 10 | 6,29800 Kč | 62,98 Kč |
| 50 | 4,71340 Kč | 235,67 Kč |
| 100 | 4,22120 Kč | 422,12 Kč |
| 500 | 3,39486 Kč | 1 697,43 Kč |
| 1 000 | 3,13938 Kč | 3 139,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,84542 Kč | 5 690,84 Kč |
| 4 000 | 2,67748 Kč | 10 709,92 Kč |
| 6 000 | 2,59338 Kč | 15 560,28 Kč |
| 10 000 | 2,50016 Kč | 25 001,60 Kč |
| 14 000 | 2,44568 Kč | 34 239,52 Kč |
| 20 000 | 2,39326 Kč | 47 865,20 Kč |
| Unit Price without VAT: | 10,43000 Kč |
|---|---|
| Unit Price with VAT: | 12,62030 Kč |


