0.22 µF ±10% 100V Ceramic Capacitor X8R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X8R2A224K160AB

DigiKey Part Number
445-14856-2-ND - Tape & Reel (TR)
445-14856-1-ND - Cut Tape (CT)
445-14856-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X8R2A224K160AB
Description
CAP CER 0.22UF 100V X8R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 100V Ceramic Capacitor X8R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X8R2A224K160AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL31B224KBFNNNESamsung Electro-Mechanics100 7011276-1106-1-ND2,09000 KčSimilar
In-Stock: 241
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,43000 Kč10,43 Kč
106,29800 Kč62,98 Kč
504,71340 Kč235,67 Kč
1004,22120 Kč422,12 Kč
5003,39486 Kč1 697,43 Kč
1 0003,13938 Kč3 139,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,84542 Kč5 690,84 Kč
4 0002,67748 Kč10 709,92 Kč
6 0002,59338 Kč15 560,28 Kč
10 0002,50016 Kč25 001,60 Kč
14 0002,44568 Kč34 239,52 Kč
20 0002,39326 Kč47 865,20 Kč
Manufacturers Standard Package
Unit Price without VAT:10,43000 Kč
Unit Price with VAT:12,62030 Kč