0.22 µF ±10% 250V Ceramic Capacitor X7T 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X7T2E224K160AA

DigiKey Part Number
445-7756-2-ND - Tape & Reel (TR)
445-7756-1-ND - Cut Tape (CT)
445-7756-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7T2E224K160AA
Description
CAP CER 0.22UF 250V X7T 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 250V Ceramic Capacitor X7T 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7T2E224K160AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 275 658
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,97000 Kč13,97 Kč
108,73800 Kč87,38 Kč
506,64040 Kč332,02 Kč
1005,99600 Kč599,60 Kč
5004,90480 Kč2 452,40 Kč
1 0004,56777 Kč4 567,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,16787 Kč8 335,74 Kč
4 0003,94623 Kč15 784,92 Kč
6 0003,83522 Kč23 011,32 Kč
10 0003,71220 Kč37 122,00 Kč
14 0003,64027 Kč50 963,78 Kč
20 0003,57107 Kč71 421,40 Kč
Manufacturers Standard Package
Unit Price without VAT:13,97000 Kč
Unit Price with VAT:16,90370 Kč