0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X7R2A224K115AA

DigiKey Part Number
445-2283-2-ND - Tape & Reel (TR)
445-2283-1-ND - Cut Tape (CT)
445-2283-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7R2A224K115AA
Description
CAP CER 0.22UF 100V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7R2A224K115AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X8R2A224K160ABTDK241445-14856-1-ND10,43000 KčUpgrade
C3216X7T2E224K160AATDK275 658445-7756-1-ND13,97000 KčSimilar
CGA5L3X8R2A224K160ABTDK426445-12975-1-ND10,64000 KčSimilar
1206B224K101CTWalsin Technology Corporation781292-1611-1-ND3,96000 KčDirect
CC1206KKX7R0BB224YAGEO395311-3399-1-ND5,84000 KčDirect
In-Stock: 119 346
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,63000 Kč5,63 Kč
103,27400 Kč32,74 Kč
502,36500 Kč118,25 Kč
1002,08760 Kč208,76 Kč
5001,61838 Kč809,19 Kč
1 0001,47407 Kč1 474,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,31661 Kč2 633,22 Kč
4 0001,22177 Kč4 887,08 Kč
6 0001,17427 Kč7 045,62 Kč
10 0001,12167 Kč11 216,70 Kč
14 0001,09092 Kč15 272,88 Kč
20 0001,06136 Kč21 227,20 Kč
Manufacturers Standard Package
Unit Price without VAT:5,63000 Kč
Unit Price with VAT:6,81230 Kč