C3216X7R1H106K160AE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 98 691
Unit Price: 26,67000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 20 478
Unit Price: 27,09000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 25,62000 Kč
Datasheet
10 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X7R1H106K160AE

DigiKey Part Number
445-C3216X7R1H106K160AETR-ND - Tape & Reel (TR)
445-C3216X7R1H106K160AECT-ND - Cut Tape (CT)
445-C3216X7R1H106K160AEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7R1H106K160AE
Description
COMMERCIAL GRADE SOFT TERMINATIO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7R1H106K160AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,41000 Kč25,41 Kč
1016,39900 Kč163,99 Kč
5012,88020 Kč644,01 Kč
10011,79250 Kč1 179,25 Kč
5009,95348 Kč4 976,74 Kč
1 0009,38485 Kč9 384,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,66199 Kč17 323,98 Kč
4 0008,28760 Kč33 150,40 Kč
6 0008,10005 Kč48 600,30 Kč
10 0007,89208 Kč78 920,80 Kč
14 0007,77052 Kč108 787,28 Kč
20 0007,65359 Kč153 071,80 Kč
Manufacturers Standard Package
Unit Price without VAT:25,41000 Kč
Unit Price with VAT:30,74610 Kč