
CNA5L1X7R1H106K160AE | |
|---|---|
DigiKey Part Number | 445-CNA5L1X7R1H106K160AETR-ND - Tape & Reel (TR) 445-CNA5L1X7R1H106K160AECT-ND - Cut Tape (CT) 445-CNA5L1X7R1H106K160AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CNA5L1X7R1H106K160AE |
Description | CAP CER 10UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 17,59600 Kč | 175,96 Kč |
| 50 | 13,85440 Kč | 692,72 Kč |
| 100 | 12,70380 Kč | 1 270,38 Kč |
| 500 | 10,75812 Kč | 5 379,06 Kč |
| 1 000 | 10,15610 Kč | 10 156,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,38474 Kč | 18 769,48 Kč |
| 4 000 | 8,98856 Kč | 35 954,24 Kč |
| 6 000 | 8,79004 Kč | 52 740,24 Kč |
| 10 000 | 8,57004 Kč | 85 700,40 Kč |
| 14 000 | 8,44141 Kč | 118 179,74 Kč |
| 20 000 | 8,31764 Kč | 166 352,80 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |

