Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CNC5L1X7R1H106K160AE | |
|---|---|
DigiKey Part Number | 445-CNC5L1X7R1H106K160AETR-ND - Tape & Reel (TR) 445-CNC5L1X7R1H106K160AECT-ND - Cut Tape (CT) 445-CNC5L1X7R1H106K160AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CNC5L1X7R1H106K160AE |
Description | CAP CER 10UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 16,58800 Kč | 165,88 Kč |
| 50 | 13,02720 Kč | 651,36 Kč |
| 100 | 11,92900 Kč | 1 192,90 Kč |
| 500 | 10,07358 Kč | 5 036,79 Kč |
| 1 000 | 9,50013 Kč | 9 500,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,76992 Kč | 17 539,84 Kč |
| 4 000 | 8,39222 Kč | 33 568,88 Kč |
| 6 000 | 8,20297 Kč | 49 217,82 Kč |
| 10 000 | 7,99323 Kč | 79 932,30 Kč |
| 14 000 | 7,87061 Kč | 110 188,54 Kč |
| 20 000 | 7,75263 Kč | 155 052,60 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |




