
C3216X7R1E105K085AA | |
|---|---|
DigiKey Part Number | 445-1592-2-ND - Tape & Reel (TR) 445-1592-1-ND - Cut Tape (CT) 445-1592-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R1E105K085AA |
Description | CAP CER 1UF 25V X7R 1206 |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R1E105K085AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7R1H105K160AB | TDK | 24 385 | 445-1423-1-ND | 5,21000 Kč | Upgrade |
| C3216X7R1E105K160AA | TDK | 163 509 | 445-1381-1-ND | 4,59000 Kč | Similar |
| CC1206KKX7R8BB105 | YAGEO | 82 949 | 311-1356-1-ND | 4,80000 Kč | Direct |
| 12061C105JAT2A | KYOCERA AVX | 189 | 478-KGM31HR72A105JUCT-ND | 18,14000 Kč | Upgrade |
| C1206C105K5RACTU | KEMET | 183 351 | 399-C1206C105K5RACTUCT-ND | 6,26000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 Kč | 4,59 Kč |
| 10 | 2,67000 Kč | 26,70 Kč |
| 50 | 1,90200 Kč | 95,10 Kč |
| 100 | 1,67050 Kč | 167,05 Kč |
| 500 | 1,28012 Kč | 640,06 Kč |
| 1 000 | 1,15977 Kč | 1 159,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,95195 Kč | 3 807,80 Kč |
| 8 000 | 0,88709 Kč | 7 096,72 Kč |
| 12 000 | 0,85462 Kč | 10 255,44 Kč |
| 20 000 | 0,81866 Kč | 16 373,20 Kč |
| 28 000 | 0,79764 Kč | 22 333,92 Kč |
| 40 000 | 0,77742 Kč | 31 096,80 Kč |
| Unit Price without VAT: | 4,59000 Kč |
|---|---|
| Unit Price with VAT: | 5,55390 Kč |

