
C3216X5R1E106K160AB | |
|---|---|
DigiKey Part Number | 445-6862-2-ND - Tape & Reel (TR) 445-6862-1-ND - Cut Tape (CT) 445-6862-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X5R1E106K160AB |
Description | CAP CER 10UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X5R1E106K160AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X6S1E106K160AB | TDK | 17 228 | 445-14765-1-ND | 12,72000 Kč | Similar |
| 12063D106KAT2A | KYOCERA AVX | 361 042 | 478-5331-1-ND | 11,47000 Kč | Direct |
| CL31A106KACLNNC | Samsung Electro-Mechanics | 212 877 | 1276-2720-1-ND | 5,63000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,72000 Kč | 12,72 Kč |
| 10 | 7,86300 Kč | 78,63 Kč |
| 50 | 5,93540 Kč | 296,77 Kč |
| 100 | 5,34530 Kč | 534,53 Kč |
| 500 | 4,34920 Kč | 2 174,60 Kč |
| 1 000 | 4,04138 Kč | 4 041,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,67964 Kč | 7 359,28 Kč |
| 4 000 | 3,47713 Kč | 13 908,52 Kč |
| 6 000 | 3,37571 Kč | 20 254,26 Kč |
| 10 000 | 3,26330 Kč | 32 633,00 Kč |
| 14 000 | 3,19758 Kč | 44 766,12 Kč |
| 20 000 | 3,13435 Kč | 62 687,00 Kč |
| Unit Price without VAT: | 12,72000 Kč |
|---|---|
| Unit Price with VAT: | 15,39120 Kč |

