
CL31A106KACLNNC | |
|---|---|
DigiKey Part Number | 1276-2720-2-ND - Tape & Reel (TR) 1276-2720-1-ND - Cut Tape (CT) 1276-2720-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31A106KACLNNC |
Description | CAP CER 10UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31A106KACLNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low Profile |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 Kč | 5,63 Kč |
| 10 | 3,27400 Kč | 32,74 Kč |
| 50 | 2,36080 Kč | 118,04 Kč |
| 100 | 2,08140 Kč | 208,14 Kč |
| 500 | 1,61172 Kč | 805,86 Kč |
| 1 000 | 1,46698 Kč | 1 466,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,25039 Kč | 5 001,56 Kč |
| 8 000 | 1,17002 Kč | 9 360,16 Kč |
| 12 000 | 1,12978 Kč | 13 557,36 Kč |
| 20 000 | 1,08518 Kč | 21 703,60 Kč |
| 28 000 | 1,05912 Kč | 29 655,36 Kč |
| 40 000 | 1,03404 Kč | 41 361,60 Kč |
| Unit Price without VAT: | 5,63000 Kč |
|---|---|
| Unit Price with VAT: | 6,81230 Kč |

